Diecast Aluminum Metal Enclosures :
1,131 Products FoundFind a huge range of Diecast Aluminum Metal Enclosures at Newark Electronics. We stock a wide range of Metal Enclosures, such as Steel, Diecast Aluminum, Aluminum & 304 Stainless Steel Metal Enclosures from the worlds top manufacturers including: Hammond, BUD Industries, Rose, Pomona & Nvent Schroff
View
Buyer
Engineer
Manufacturer
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Color
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.420 5+ $6.830 10+ $6.450 | Small | Diecast Aluminum | 30.73mm | 38mm | 92mm | - | Natural | - | 1.21" | 1.5" | 3.62" | - | ||||||
Each | 1+ $14.940 | Small | Diecast Aluminum | 59.2mm | 80mm | 121mm | - | Gray | - | 2.33" | 3.15" | 4.75" | - | ||||||
Each | 1+ $16.390 | Small | Diecast Aluminum | 28.7mm | 57mm | 22mm | - | Unfinished | - | 1.13" | 2.25" | 0.88" | - | ||||||
Each | 1+ $7.830 5+ $7.230 10+ $6.800 | Small | Diecast Aluminum | 30.73mm | 60mm | 111mm | - | Natural | - | 1.21" | 2.37" | 4.37" | - | ||||||
Each | 1+ $29.050 5+ $26.820 10+ $25.120 | Small | Diecast Aluminum | 57.2mm | 146mm | 222mm | IP65, IP66 | Natural | NEMA 1, 2, 4, 4X, 12, 13 | 2.25" | 5.74" | 8.75" | - | ||||||
Each | 1+ $17.300 5+ $14.360 10+ $13.860 25+ $12.480 50+ $11.610 More Pricing... | Small | Diecast Aluminum | 119.4mm | 80mm | 59mm | IP54 | Black | NEMA 12K | 4.7" | 3.13" | 2.3" | - | ||||||
Each | 1+ $17.920 | Small | Diecast Aluminum | 38.1mm | 119mm | 188mm | - | Natural | - | 1.5" | 4.7" | 7.39" | - | ||||||
Each | 1+ $19.590 5+ $16.590 10+ $15.470 25+ $14.110 50+ $13.160 More Pricing... | Small | Diecast Aluminum | 144.8mm | 121mm | 39mm | IP54 | Natural | NEMA 12K | 5.7" | 4.8" | 1.55" | - | ||||||
Each | 1+ $17.860 5+ $14.870 10+ $14.280 25+ $13.010 50+ $12.180 More Pricing... | Small | Diecast Aluminum | 152.4mm | 82mm | 50mm | IP54 | Natural | NEMA 12K | 6" | 3.2" | 1.97" | - | ||||||
Each | 1+ $9.210 5+ $7.790 10+ $7.260 25+ $6.650 50+ $6.370 More Pricing... | Small | Diecast Aluminum | 88.9mm | 35mm | 30mm | IP54 | Natural | NEMA 12K | 3.5" | 1.38" | 1.18" | - | ||||||
Each | 1+ $15.450 | Small | Diecast Aluminum | 50.8mm | 83mm | 152mm | - | Natural | - | 2" | 3.25" | 6" | - | ||||||
Each | 10+ $8.460 | Small | Diecast Aluminum | 30.99mm | 64mm | 115mm | IP65, IP66 | Natural | NEMA 1, 2, 4, 4X, 12, 13 | 1.22" | 2.5" | 4.51" | - | ||||||
Each | 1+ $142.270 5+ $131.850 10+ $129.510 25+ $129.510 50+ $129.500 | Small | Diecast Aluminum | 152.4mm | 102mm | 81mm | IP66 | Gray | NEMA 1, 4, 4X, 12, 13 | 6" | 4" | 3.2" | - | ||||||
Each | 1+ $11.280 5+ $9.650 10+ $9.120 25+ $8.130 50+ $7.570 More Pricing... | Instrument | Diecast Aluminum | 111.8mm | 60mm | 31mm | IP54 | Natural | NEMA 13 | 4.4" | 2.34" | 1.22" | - | ||||||
Each | 1+ $11.930 5+ $9.930 10+ $9.500 25+ $8.570 50+ $8.100 More Pricing... | Small | Diecast Aluminum | 92.5mm | 39mm | 31mm | IP54 | Black | NEMA 12K | 3.64" | 1.5" | 1.22" | - | ||||||
Each | 1+ $24.540 5+ $22.230 10+ $21.890 25+ $20.050 50+ $18.700 More Pricing... | Small | Diecast Aluminum | 188mm | 120mm | 56mm | IP54 | Natural | - | 7.4" | 4.7" | 2.2" | - | ||||||
Each | 1+ $27.710 5+ $25.570 10+ $23.940 | Small | Diecast Aluminum | 66.5mm | 191mm | 191mm | - | Natural | - | 2.62" | 7.5" | 7.5" | - | ||||||
05T6405 RoHS | Each | 1+ $14.000 5+ $12.110 10+ $11.320 25+ $10.140 50+ $9.480 More Pricing... | Small | Diecast Aluminum | 30.99mm | 60mm | 112mm | IP54 | Orange | NEMA 12K | 1.22" | 2.34" | 4.39" | - | |||||
Each | 1+ $25.030 5+ $22.600 10+ $21.450 25+ $20.400 50+ $20.290 More Pricing... | Small | Diecast Aluminum | 188mm | 120mm | 82mm | IP54 | Natural | - | 7.4" | 4.7" | 3.23" | - | ||||||
Each | 1+ $54.690 5+ $50.520 10+ $47.360 | Small | Diecast Aluminum | 150.1mm | 75mm | 200mm | IP67 | Natural | NEMA 4X | 5.9" | 2.95" | 7.87" | - | ||||||
Each | 1+ $35.700 5+ $30.400 10+ $28.620 25+ $26.180 50+ $24.820 | Small | Diecast Aluminum | 52.1mm | 74.6mm | 79.5mm | IP68 | Gray | NEMA 4, 4X, 6, 6P | 2.05" | 2.94" | 3.13" | 1590Z Series | ||||||
Each | 1+ $25.540 5+ $23.590 10+ $22.100 | Small | Diecast Aluminum | 121.2mm | 172mm | 56mm | IP65, IP66 | Natural | NEMA 1, 2, 4, 4X, 12, 13 | 4.8" | 6.78" | 2.22" | - | ||||||
Each | 1+ $16.940 5+ $12.800 10+ $12.290 25+ $11.490 50+ $11.230 More Pricing... | Small | Diecast Aluminum | 119.4mm | 94mm | 56mm | IP54 | Natural | - | 4.7" | 3.7" | 2.2" | - | ||||||
Each | 1+ $41.610 5+ $38.140 10+ $34.660 25+ $33.880 50+ $33.090 More Pricing... | Small | Diecast Aluminum | 81.5mm | 119mm | 188mm | - | Natural | - | 3.21" | 4.7" | 7.39" | - | ||||||
Each | 1+ $25.440 5+ $23.500 10+ $22.030 | Small | Diecast Aluminum | 81.5mm | 119mm | 188mm | - | Natural | - | 3.21" | 4.7" | 7.39" | - | ||||||