Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUDZVFHTE-175.6BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel78Y8642RL
Cut Tape78Y8642
Product RangeUDZVFH Series
Your Part Number
8,728 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.290 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.290 |
| 50+ | $0.128 |
| 100+ | $0.111 |
| 250+ | $0.102 |
| 500+ | $0.075 |
| 1000+ | $0.074 |
| 2500+ | $0.072 |
| 5000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUDZVFHTE-175.6BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel78Y8642RL
Cut Tape78Y8642
Product RangeUDZVFH Series
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation200mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeUDZVFH Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AEC-Q101 Qualified
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Product Range
UDZVFH Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
