Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUCR03EVPFLR270Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel15AC8840
Re-Reel08AC3330RL
Cut Tape08AC3330
Product RangeUCR Series
Your Part Number
5,000 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.647 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 25+ | $0.321 |
| 100+ | $0.288 |
| 250+ | $0.251 |
| 500+ | $0.229 |
| 1000+ | $0.210 |
| 2500+ | $0.192 |
| 5000+ | $0.174 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.178 |
| 15000+ | $0.167 |
| 25000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUCR03EVPFLR270Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel15AC8840
Re-Reel08AC3330RL
Cut Tape08AC3330
Product RangeUCR Series
Technical Datasheet
Resistance0.27ohm
Product RangeUCR Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.27ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
UCR Series
Power Rating
200mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
