Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSH8MA3TB1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AK7497
Cut Tape29AK7497
Your Part Number
2,013 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $0.883 |
| 25+ | $0.793 |
| 50+ | $0.702 |
| 100+ | $0.613 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8MA3TB1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AK7497
Cut Tape29AK7497
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id7A
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel0.05ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2.8W
Power Dissipation P Channel2.8W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
7A
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
0.05ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.8W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.028ohm
Transistor Case Style
SOP
Power Dissipation N Channel
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
