Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRQ6C050BCTCR
Newark Part No.
Re-Reel29AK5162
Cut Tape29AK5162
Your Part Number
Technical Datasheet
2,069 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.98 |
| 10+ | $0.79 |
| 25+ | $0.72 |
| 50+ | $0.64 |
| 100+ | $0.57 |
| 250+ | $0.54 |
| 500+ | $0.50 |
| 1000+ | $0.47 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ6C050BCTCR
Newark Part No.
Re-Reel29AK5162
Cut Tape29AK5162
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5A
Drain Source On State Resistance0.036ohm
On Resistance Rds(on)0.027ohm
Transistor Case StyleSOT-457T
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation1.25W
Power Dissipation Pd1.25W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.036ohm
Transistor Case Style
SOT-457T
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
No. of Pins
6Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
5A
On Resistance Rds(on)
0.027ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
Power Dissipation Pd
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability