Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ5C020TPTLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC3049RL
Cut Tape82AC3049
Your Part Number
9,035 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.834 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.834 |
| 10+ | $0.490 |
| 25+ | $0.438 |
| 50+ | $0.386 |
| 100+ | $0.334 |
| 250+ | $0.295 |
| 500+ | $0.255 |
| 1000+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5C020TPTLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC3049RL
Cut Tape82AC3049
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2A
On Resistance Rds(on)0.1ohm
Drain Source On State Resistance0.135ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Power Dissipation Pd1W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max2V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.1ohm
Transistor Case Style
SOT-346T
Power Dissipation Pd
1W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
2A
Drain Source On State Resistance
0.135ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
