Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGWSX2TS65GC13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AK7036
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 10+ | $6.310 |
| 25+ | $5.260 |
| 50+ | $4.220 |
| 100+ | $3.880 |
| 250+ | $3.530 |
| 500+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGWSX2TS65GC13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AK7036
Technical Datasheet
DC Collector Current104A
Continuous Collector Current104A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation288W
Power Dissipation Pd288W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Automotive Qualification Standard-
SVHCLead (23-Jan-2024)
Technical Specifications
DC Collector Current
104A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
288W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247GE
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Continuous Collector Current
104A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
288W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
