Print Page
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $4.240 |
| 25+ | $3.990 |
| 50+ | $3.740 |
| 100+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGW50TK65GVC11
Newark Part No.40AJ8047
Product RangeTrench
Technical Datasheet
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation Pd67W
Power Dissipation67W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-3PFM
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench
SVHCLead (23-Jan-2024)
Technical Specifications
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
67W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-3PFM
Operating Temperature Max
175°C
Product Range
Trench
SVHC
Lead (23-Jan-2024)
DC Collector Current
30A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
67W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

