Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRD3L050SNTL1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel23AH3407RL
Cut Tape23AH3407
Your Part Number
2,875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 50+ | $1.180 |
| 100+ | $0.784 |
| 250+ | $0.702 |
| 500+ | $0.619 |
| 1000+ | $0.566 |
| 2500+ | $0.517 |
| 5000+ | $0.504 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3L050SNTL1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel23AH3407RL
Cut Tape23AH3407
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id5A
Drain Source On State Resistance0.109ohm
On Resistance Rds(on)0.078ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd15W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation15W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.109ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
15W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
5A
On Resistance Rds(on)
0.078ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
15W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
