
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.050 | $5.25 |
| Total Price | $5.25 | ||
| Quantity | Price |
|---|---|
| 5+ | $1.050 |
| 10+ | $0.655 |
| 25+ | $0.579 |
| 50+ | $0.502 |
| 100+ | $0.425 |
| 250+ | $0.377 |
| 500+ | $0.328 |
| 1000+ | $0.296 |
Product Information
Product Overview
The QS5K2TR is a dual N-channel Complex MOSFET designed as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. It is designed for coin processing machines, portable data terminal, handy and bench type digital multi-meter, PLC, DVR/DVS, POS, electric bike, smart meter, surveillance camera, X-ray inspection machine for security, surveillance camera for network, intercom/baby monitor, fingerprint authentication device, machine vision camera for industrial and display for EMS applications.
- Low ON-resistance
- Space saving, small surface-mount package
- Fast switching speed
Applications
Industrial, Embedded Design & Development, Motor Drive & Control, Alternative Energy, Power Management
Technical Specifications
N Channel
30V
30V
-
-
5Pins
-
-
MSL 1 - Unlimited
2A
-
2A
0.154ohm
TSMT
1.25W
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
