Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPDZVTR2.0BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AJ6793RL
Cut Tape45AJ6793
Product RangePDZV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.580 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.580 |
| 10+ | $0.357 |
| 15+ | $0.324 |
| 25+ | $0.292 |
| 50+ | $0.259 |
| 125+ | $0.227 |
| 250+ | $0.199 |
| 500+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTR2.0BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AJ6793RL
Cut Tape45AJ6793
Product RangePDZV Series
Technical Datasheet
Zener Voltage Nom2V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZV Series
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
2V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZV Series
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
