Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoKDZLVTR75Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81AC5129RL
Cut Tape81AC5129
Product RangeKDZLV Series
Your Part Number
1,767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.580 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
| 50+ | $0.283 |
| 100+ | $0.254 |
| 250+ | $0.228 |
| 500+ | $0.202 |
| 1000+ | $0.198 |
| 2500+ | $0.194 |
| 5000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKDZLVTR75Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81AC5129RL
Cut Tape81AC5129
Product RangeKDZLV Series
Technical Datasheet
Zener Voltage Nom75V
Power Dissipation1W
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeKDZLV Series
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
75V
Diode Case Style
SOD-123FL
Operating Temperature Max
150°C
Product Range
KDZLV Series
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
