Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBSM180C12P3C202Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.88AH6159
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $594.020 |
| 5+ | $582.140 |
| 10+ | $570.260 |
| 25+ | $558.380 |
Price for:Each
Minimum: 1
Multiple: 1
$594.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM180C12P3C202Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.88AH6159
Technical Datasheet
MOSFET Module ConfigurationChopper
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id180A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
On Resistance Rds(on)-
Transistor Case StyleModule
No. of Pins-
Power Dissipation Pd880W
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max5.6V
Power Dissipation880W
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
BSM180C12P3C202 is a SiC power module. This product is a chopper module consisting of SiC-UMOSFET and SiC-SBD from ROHM. Application includes motor drive, converter, photovoltaics, wind power generation.
- Low surge, low switching loss, high-speed switching possible
- Reduced temperature dependence
- 1.8V typical static drain-source on-state voltage (Tj=25°C, IC=180A, VGS=18V)
- 10µA maximum drain cut-off current (VDS=1200V, VGS=0V, Tj=25°C)
- Gate-source threshold voltage range from 2.7V to 5.6V (VDS=10V, ID=50mA, Tj=25°C)
- 9nF typical input capacitance (VDS=10V, VGS=0V, 100KHz, Tj=25°C)
- 30ns typ switching characteristics (VGS(on)=18V, VGS(off)=0V, VDS=600V, RG=3.9ohm inductive load)
- 2500Vrms isolation voltage (terminals to baseplate, f=60Hz AC 1min)
- 1.4ohm typical gate resistance (Tj=25°C)
- Junction temperature range from -40°C to150°C
Technical Specifications
MOSFET Module Configuration
Chopper
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
-
No. of Pins
-
Rds(on) Test Voltage
-
Power Dissipation
880W
Product Range
-
Channel Type
N Channel
Continuous Drain Current Id
180A
Drain Source On State Resistance
-
Transistor Case Style
Module
Power Dissipation Pd
880W
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
