Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD6583MUV-AE2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel73AC9720RL
Cut Tape73AC9720
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.580 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 50+ | $2.440 |
| 100+ | $2.190 |
| 250+ | $2.070 |
| 500+ | $2.020 |
| 1000+ | $1.970 |
| 2500+ | $1.910 |
| 5000+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6583MUV-AE2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel73AC9720RL
Cut Tape73AC9720
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max22V
Output Voltage Max42.5V
Output Current Max25mA
Output Current Max25mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins24Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleVQFN
No. of Outputs6Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
42.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
6Outputs
LED Driver Type
-
Input Voltage Max
22V
Output Current Max
25mA
Switching Frequency Typ
1MHz
IC Case / Package
VQFN
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
VQFN
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
