Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63251MUV-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6646RL
Cut Tape01AH6646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.200 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 50+ | $2.820 |
| 100+ | $2.540 |
| 250+ | $2.270 |
| 500+ | $1.980 |
| 1000+ | $1.700 |
| 2500+ | $1.550 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63251MUV-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6646RL
Cut Tape01AH6646
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage15V
IC Case / PackageVQFN-V
No. of Pins24Pins
Supply Voltage Min5.5V
Supply Voltage Max15V
Operating Temperature Min-25°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVQFN-V
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
15V
No. of Pins
24Pins
Supply Voltage Max
15V
Operating Temperature Max
95°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN-V
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
VQFN-V
Supply Voltage Min
5.5V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
