Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63130AFM-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6644RL
Cut Tape01AH6644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.940 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 50+ | $3.470 |
| 100+ | $3.140 |
| 250+ | $2.990 |
| 500+ | $2.900 |
| 1000+ | $2.860 |
| 2500+ | $2.800 |
| 5000+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63130AFM-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6644RL
Cut Tape01AH6644
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current3A
Output Voltage46.2V
IC Case / PackageHSOP-M
No. of Pins36Pins
Supply Voltage Min8V
Supply Voltage Max46.2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHSOP-M
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
46.2V
No. of Pins
36Pins
Supply Voltage Max
46.2V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HSOP-M
Motor Type
Brushed DC
Output Current
3A
IC Case / Package
HSOP-M
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
