Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD6210HFP-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AH6634RL
Cut Tape01AH6634
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 50+ | $1.520 |
| 100+ | $1.420 |
| 250+ | $1.320 |
| 500+ | $1.220 |
| 1000+ | $1.120 |
| 2500+ | $0.979 |
| 5000+ | $0.959 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6210HFP-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AH6634RL
Cut Tape01AH6634
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current500mA
Output Voltage5.5V
IC Case / PackageHRP
No. of Pins7Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHRP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
5.5V
No. of Pins
7Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HRP
Motor Type
Brushed DC
Output Current
500mA
IC Case / Package
HRP
Supply Voltage Min
3V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
