Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD3925FP-CE2
Newark Part No.
Re-Reel58AC8489
Cut Tape58AC8489
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBD3925FP-CE2
Newark Part No.
Re-Reel58AC8489
Cut Tape58AC8489
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max36V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min-
Output Voltage - Nom-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo250mV
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current500mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Adjustable
Input Voltage Max
36V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
250mV
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
250mV
Max Output Current
500mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability