Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD3541NUV-E2
Newark Part No.
Re-Reel28AK6476
Cut Tape28AK6476
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.32 |
| 10+ | $0.98 |
| 25+ | $0.92 |
| 50+ | $0.86 |
| 100+ | $0.80 |
| 250+ | $0.74 |
| 500+ | $0.71 |
| 1000+ | $0.68 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3541NUV-E2
Newark Part No.
Re-Reel28AK6476
Cut Tape28AK6476
Technical Datasheet
Output TypeAdjustable
Input Voltage Min0.95V
Input Voltage Max4.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min650mV
Output Voltage Nom-
Output Voltage Min650mV
Adjustable Output Voltage Max2.7V
Output Current1A
Output Voltage Max2.7V
Dropout Voltage Vdo200mV
PolarityPositive Output
LDO Regulator Case StyleVSON010V3030
Max Output Current1A
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageVSON010V3030
No. of Pins8Pins
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
4.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
650mV
Output Voltage Min
650mV
Output Current
1A
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
VSON010V3030
Dropout Voltage - Typ @ Current
200mV
Dropout Voltage Typ @ Current
200mV
IC Case / Package
VSON010V3030
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
0.95V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
2.7V
Output Voltage Max
2.7V
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability