Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00IA5MHFV-MTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH6404RL
Cut Tape01AH6404
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.670 |
| 100+ | $0.591 |
| 250+ | $0.553 |
| 500+ | $0.530 |
| 1000+ | $0.516 |
| 2500+ | $0.506 |
| 5000+ | $0.495 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00IA5MHFV-MTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH6404RL
Cut Tape01AH6404
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min800mV
Adjustable Output Voltage Max4.5V
Output Voltage Min800mV
Output Voltage Max4.5V
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo400mV
Max Output Current500mA
LDO Regulator Case StyleHVSOF
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
4.5V
Output Voltage Max
4.5V
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
400mV
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
HVSOF
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
500mA
Dropout Voltage Vdo
400mV
LDO Regulator Case Style
HVSOF
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
