Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD00GC0MEFJ-ME2Copy
Newark Part No.84Y9620
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max14V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Min1.5V
Output Voltage - Nom-
Output Voltage Min1.5V
Adjustable Output Voltage Max13V
Output Voltage Max13V
Output Current1A
Dropout Voltage Vdo600mV
PolarityPositive Output
LDO Regulator Case StyleHTSOP
Max Output Current1A
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
14V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.5V
Output Voltage Min
1.5V
Output Voltage Max
13V
Dropout Voltage Vdo
600mV
LDO Regulator Case Style
HTSOP
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
600mV
IC Case / Package
HTSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
4.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
13V
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
