Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD00FC0WEFJ-E2
Newark Part No.01AH6402
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.869 |
| 25+ | $0.786 |
| 50+ | $0.741 |
| 100+ | $0.694 |
| 250+ | $0.651 |
| 500+ | $0.624 |
| 1000+ | $0.603 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00FC0WEFJ-E2
Newark Part No.01AH6402
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max26.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min1V
Output Voltage Nom-V
Output Voltage Min1V
Adjustable Output Voltage Max3V
Output Current1A
Output Voltage Max3V
PolarityPositive Output
Dropout Voltage Vdo-
Max Output Current1A
LDO Regulator Case StyleHTSOP-J
Dropout Voltage Typ @ Current-V
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1V
Output Voltage Min
1V
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
-V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Max
3V
Output Voltage Max
3V
Dropout Voltage Vdo
-
LDO Regulator Case Style
HTSOP-J
Dropout Voltage - Typ @ Current
-
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability