Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA00JC5WTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08X1175
Your Part Number
486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.090 |
| 100+ | $0.876 |
| 500+ | $0.805 |
| 1000+ | $0.722 |
| 2500+ | $0.586 |
| 5000+ | $0.569 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA00JC5WTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08X1175
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max16V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.5V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.5V
Adjustable Output Voltage Max12V
Output Voltage Max12V
Output Current1.5A
PolarityPositive Output
Dropout Voltage Vdo300mV
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
LDO Regulator Case StyleTO-220FP
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
1.5V
Output Voltage Max
12V
Polarity
Positive Output
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
3V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.5V
Output Voltage - Nom
-
Adjustable Output Voltage Max
12V
Output Current
1.5A
Dropout Voltage Vdo
300mV
Max Output Current
1.5A
LDO Regulator Case Style
TO-220FP
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
