Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA00DD0WCP-V5E2
Newark Part No.73AC9676
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA00DD0WCP-V5E2
Newark Part No.73AC9676
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max25V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.5V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.5V
Adjustable Output Voltage Max16V
Output Current2A
Output Voltage Max16V
PolarityPositive Output
Dropout Voltage Vdo450mV
LDO Regulator Case StyleTO-220CP
Output Current Max2A
Output Current Max2A
Max Output Current2A
Dropout Voltage Typ @ Current450mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current450mV
IC MountingThrough Hole
IC Case / PackageTO-220CP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Adjustable
Input Voltage Max
25V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
1.5V
Output Current
2A
Polarity
Positive Output
LDO Regulator Case Style
TO-220CP
Output Current Max
2A
Dropout Voltage Typ @ Current
450mV
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
TO-220CP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
3V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.5V
Output Voltage - Nom
-
Adjustable Output Voltage Max
16V
Output Voltage Max
16V
Dropout Voltage Vdo
450mV
Output Current Max
2A
Max Output Current
2A
Dropout Voltage Typ @ Current
0
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate