Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT9186AGQVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24AC5346
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 10+ | $0.711 |
| 100+ | $0.696 |
| 500+ | $0.682 |
| 1000+ | $0.667 |
| 2500+ | $0.653 |
| 10000+ | $0.638 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9186AGQVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24AC5346
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max4.5V
Output Current500mA
Output Voltage Max4.5V
PolarityPositive Output
Dropout Voltage Vdo-
Max Output Current500mA
LDO Regulator Case StyleVDFN
Output Current Max500mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageVDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
800mV
Output Current
500mA
Polarity
Positive Output
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
-
IC Case / Package
VDFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage - Nom
-
Adjustable Output Voltage Max
4.5V
Output Voltage Max
4.5V
Dropout Voltage Vdo
-
LDO Regulator Case Style
VDFN
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
