Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA4W1AD2CNG#AA0Copy
Newark Part No.71AH5596
Product RangeRA Family RA4 Series RA4W1 Group Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA4W1AD2CNG#AA0Copy
Newark Part No.71AH5596
Product RangeRA Family RA4 Series RA4W1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA4 Series RA4W1 Group Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max48MHz
Program Memory Size512KB
No. of Pins56Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's35I/O's
InterfacesCAN, I2C, SPI, UART, USB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
RAM Memory Size96KB
ADC Channels8Channels
ADC Resolution14Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA4
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
RA Family RA4 Series RA4W1 Group Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Program Memory Size
512KB
IC Case / Package
QFN
No. of I/O's
35I/O's
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA4
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
56Pins
MCU Case Style
QFN
Interfaces
CAN, I2C, SPI, UART, USB
RAM Memory Size
96KB
ADC Resolution
14Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
