Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F52315ADFM#30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AK6856
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.310 |
| 25+ | $3.050 |
| 50+ | $2.940 |
| 100+ | $2.810 |
| 250+ | $2.690 |
| 500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F52315ADFM#30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AK6856
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Device CoreRXv2
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed54MHz
Operating Frequency Max54MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLFQFP
MCU Case StyleLFQFP
No. of I/O's43I/O's
InterfacesCAN, I2C, SPI, USB
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, SPI, USB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family RX200 Series RX231 Group Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
54MHz
No. of Pins
64Pins
MCU Case Style
LFQFP
Interfaces
CAN, I2C, SPI, USB
Embedded Interface Type
CAN, I2C, SPI, USB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
RXv2
Data Bus Width
32 bit
CPU Speed
54MHz
Program Memory Size
128KB
IC Case / Package
LFQFP
No. of I/O's
43I/O's
RAM Memory Size
32KB
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
