Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F51308ADFL#30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AH0037
Product RangeRX Family RX100 Series RX130 Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $4.200 |
| 25+ | $3.870 |
| 50+ | $3.700 |
| 180+ | $3.520 |
| 270+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F51308ADFL#30Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AH0037
Product RangeRX Family RX100 Series RX130 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX100 Series RX130 Group Microcontrollers
Device Core-
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageLFQFP
MCU Case StyleLFQFP
No. of I/O's38I/O's
InterfacesI2C, SPI, UART
RAM Memory Size48KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX100
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX100 series single-chip 32bit microcontroller
- Excellent cost performance and ultra-low power consumption
- Built-in maximum 36-channel capacitive touch sensor
- Maximum voltage of up to 5.5 V
- 50DMIPS at 32MHz
- Built-in functional safety hardware and supports IEC/UL60730 safety standard
- Flash memory version
- Used for system control or user interface applications systems
Technical Specifications
Product Range
RX Family RX100 Series RX130 Group Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
32MHz
No. of Pins
48Pins
MCU Case Style
LFQFP
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
No. of Bits
32bit
Operating Frequency Max
32MHz
Program Memory Size
512KB
IC Case / Package
LFQFP
No. of I/O's
38I/O's
RAM Memory Size
48KB
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX100
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
