32-bit Microcontrollers:
133 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.540 10+ $1.890 100+ $1.550 500+ $1.410 1000+ $1.370 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32bit | 32 bit | 32bit | - | 48MHz | - | 64KB | 48Pins | LFQFP | 40I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | |||||
Each | 1+ $3.190 10+ $2.400 25+ $2.010 50+ $1.960 100+ $1.910 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 32MHz | 32MHz | 64KB | 48Pins | LFQFP | 38I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 10KB | - | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | |||||
Each | 1+ $2.940 10+ $2.200 25+ $2.010 50+ $1.910 100+ $1.810 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 32MHz | 32MHz | 96KB | 48Pins | LFQFP | 30I/O's | LFQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 10Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | |||||
Each | 1+ $4.630 10+ $4.440 30+ $4.250 60+ $4.050 105+ $3.840 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | |||||
Each | 1+ $5.210 10+ $5.000 25+ $4.780 54+ $4.550 108+ $4.320 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | WSOIC | 21I/O's | WSOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ $4.760 10+ $3.840 25+ $3.600 50+ $3.480 100+ $3.350 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 32MHz | 32MHz | 256KB | 48Pins | LFQFP | 30I/O's | LFQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 32KB | - | 10Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | |||||
Each | 1+ $4.770 10+ $4.580 25+ $4.380 94+ $4.170 141+ $3.960 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 256KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
1+ $4.350 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 128KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX1xx | 85°C | Surface Mount | - | ||||||
Each | 1+ $3.270 10+ $2.470 25+ $2.270 50+ $2.180 100+ $2.080 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 12KB | - | 10Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | |||||
Each | 1+ $3.370 10+ $3.240 25+ $3.100 94+ $2.950 141+ $2.790 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 64KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ $2.990 10+ $2.860 25+ $2.730 94+ $2.600 141+ $2.470 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 32KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ $5.380 10+ $5.270 30+ $5.160 60+ $5.050 105+ $4.900 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 64KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | |||||
Each | 1+ $4.830 10+ $4.620 25+ $4.410 54+ $4.210 108+ $4.000 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | WSOIC | 21I/O's | WSOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ $5.470 10+ $5.240 30+ $5.000 60+ $4.770 105+ $4.540 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | |||||
Each | 1+ $5.540 10+ $5.320 25+ $5.090 54+ $4.850 108+ $4.610 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ $5.080 10+ $4.940 30+ $4.790 60+ $4.650 105+ $4.440 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 40MHz | 50MHz | 256KB | 28Pins | DIP | 21I/O's | DIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | |||||
Each | 1+ $2.630 10+ $2.520 25+ $2.400 94+ $2.290 141+ $2.170 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 16KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | Each | |||||
MICROCHIP | Each | 1+ $4.320 10+ $4.150 25+ $3.970 94+ $3.780 141+ $3.580 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||
STMICROELECTRONICS | Each | 1+ $3.780 10+ $3.470 25+ $3.470 50+ $3.470 100+ $3.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | 30I/O's | - | I2C, SPI, USART | - | 48KB | - | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | ||||
Each | 1+ $5.340 10+ $4.890 25+ $4.890 50+ $4.520 100+ $4.520 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | UFQFPN | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | |||||
81AK4844 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.030 10+ $3.360 25+ $3.130 50+ $2.940 100+ $2.740 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | - | 32 bit | - | - | 32MHz | - | 128KB | 48Pins | LFQFP | 38I/O's | - | I2C, SPI, UART | - | 16KB | - | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | ||||
Each | 1+ $2.780 10+ $2.240 180+ $2.020 540+ $1.950 | Min: 1 / Mult: 1 | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 48Pins | LFQFP | 34I/O's | - | I2C, SPI, SCI | - | 16KB | - | 10Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | |||||
Each | 1+ $9.460 10+ $9.070 25+ $8.780 50+ $8.760 100+ $8.750 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 64Pins | LFQFP | 42I/O's | - | I2C, SCI, SPI, USB | - | 640KB | - | 10Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.350 10+ $3.530 25+ $3.220 50+ $3.150 100+ $3.090 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | I2C, SCI, SPI, USB | - | 16KB | - | 10Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | |||||
Each | 1+ $9.960 10+ $8.210 25+ $7.770 50+ $7.570 100+ $7.370 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 64Pins | LFQFP | 42I/O's | - | I2C, SCI, SPI, USB | - | 256KB | - | 10Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - |