
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.920 | $6.92 |
| Total Price | $6.92 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $5.550 |
| 25+ | $5.200 |
| 50+ | $5.010 |
| 100+ | $4.820 |
| 250+ | $4.810 |
Product Information
Product Overview
HIP2101IBZT is a high frequency, 100V half-bridge N-channel power MOSFET driver IC. It is equivalent to the HIP2100 with the added advantage of full TTL/CMOS-compatible logic input pins. The low-side and high-side gate drivers are independently controlled and matched to 13ns. This gives users total control over dead time for specific power circuit topologies. Undervoltage protection on both the low-side and high-side supplies forces the outputs low. An on-chip diode eliminates the discrete diode required with other driver ICs. A new level-shifter topology yields the low-power benefits of pulsed operation with the safety of DC operation. Unlike some competitors, the high-side output returns to its correct state after a momentary undervoltage of the high-side supply. Applications include telecom half bridge power supplies, avionics DC-DC converters, two-switch forward converter, active clamp forward converters.
- Bootstrap supply max voltage to 114VDC, on-chip 1 ohm bootstrap diode
- Fast propagation times for Multi-MHz circuits, no start-up problems
- TTL/CMOS input thresholds increase flexibility, low power consumption
- Independent inputs for non-half bridge topologies, supply undervoltage protection
- Outputs unaffected by supply glitches, HS ringing below ground, or HS slewing at high dv/dt
- 3 ohm output driver resistance, 0.3mA typ VDD quiescent current
- 1.7mA typ VDD operating current at (f = 500KHz)
- Lower turn-off propagation delay (LI falling to LO falling) is 25ns typ at (TJ = 25°C)
- Temperature range from -40°C to +125°C
- 8-lead SOIC package
Technical Specifications
2Channels
Half Bridge
8Pins
SOIC
Non-Inverting
2A
14V
125°C
25ns
-
No SVHC (25-Jun-2025)
Isolated
MOSFET
SOIC
Surface Mount
2A
9V
-40°C
25ns
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
