Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14583-01F01AT1
Newark Part No.14AC6598
Product RangeDA14583 Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14583-01F01AT1
Newark Part No.14AC6598
Product RangeDA14583 Series Microcontrollers
Technical Datasheet
Data Bus Width32bit
InterfacesI2C, SPI, UART
CPU Speed16MHz
MCU Case StyleQFN
Supply Voltage Range900 mV to 3.3 V
Supply Voltage Range900 mV to 3.3 V
Embedded Interface TypeI2C, SPI, UART
MCU ApplicationsBluetooth
Operating Temperature Range-40 °C to 85 °C
Product RangeDA14583 Series Microcontrollers
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Data Bus Width
32bit
CPU Speed
16MHz
Supply Voltage Range
900 mV to 3.3 V
Embedded Interface Type
I2C, SPI, UART
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (23-Jan-2024)
Interfaces
I2C, SPI, UART
MCU Case Style
QFN
Supply Voltage Range
900 mV to 3.3 V
MCU Applications
Bluetooth
Product Range
DA14583 Series Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability