Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14586-00F02AT2
Newark Part No.02AH4370
Product RangeSmartBond DA14586 Family Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 10+ | $5.770 |
| 25+ | $5.460 |
| 50+ | $5.240 |
| 100+ | $5.040 |
| 250+ | $4.780 |
| 500+ | $4.590 |
| 1000+ | $4.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14586-00F02AT2
Newark Part No.02AH4370
Product RangeSmartBond DA14586 Family Microcontrollers
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth ClassClass 2
Data Bus Width32bit
IC Case / PackageQFN
InterfacesI2C, I2S, SPI, UART
No. of Pins40Pins
Receiver Sensitivity Rx-93 dBm
CPU Speed16MHz
MCU Case StyleQFN
Embedded Interface TypeI2C, I2S, SPI, UART
Supply Voltage Range0.9V to 3.3V
MCU ApplicationsBluetooth Low Energy
Operating Temperature Range-
CertificationsARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC
Product RangeSmartBond DA14586 Family Microcontrollers
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Data Bus Width
32bit
Interfaces
I2C, I2S, SPI, UART
Receiver Sensitivity Rx
-93 dBm
MCU Case Style
QFN
Supply Voltage Range
0.9V to 3.3V
Operating Temperature Range
-
Product Range
SmartBond DA14586 Family Microcontrollers
Bluetooth Class
Class 2
IC Case / Package
QFN
No. of Pins
40Pins
CPU Speed
16MHz
Embedded Interface Type
I2C, I2S, SPI, UART
MCU Applications
Bluetooth Low Energy
Certifications
ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate