Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoZBH10002
Newark Part No.19P7177
Product RangeZBH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerRED LION
Manufacturer Part NoZBH10002
Newark Part No.19P7177
Product RangeZBH Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1000PPR
No. of Detents0 Detents
Orientation-
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount
Product RangeZBH Series
Rotational Speed Max6000rpm
Rotational Life Cycles1000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length19.05mm
Shaft Diameter9.5mm
Supply Voltage Min4.75V
Supply Voltage Max28V
Operating Temperature Min0°C
Operating Temperature Max100°C
IP Rating-
TerminationMS Connector
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1000PPR
Orientation
-
Encoder Output
Quadrature
Product Range
ZBH Series
Rotational Life Cycles
1000
Shaft Type
D Type Flatted End
Shaft Diameter
9.5mm
Supply Voltage Max
28V
Operating Temperature Max
100°C
Termination
MS Connector
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount
Rotational Speed Max
6000rpm
No. of Channels
2Channels
Shaft Length
19.05mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
IP Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate