
| Quantity | Price |
|---|---|
| 1+ | $618.000 |
Product Information
Product Overview
The ZBH01002 is a 2-channel Standard Duty Encoder contains an LED light source and a photo sensor that scans a shaft-mounted, slotted disc. An internal pulse-shaping amplifier circuit delivers a rectangular pulse signal from the current sinking output in response to the passing slots as it rotates. They can be direct-coupled to a machine shaft by means of a flexible-bellows, spring or rubber sleeve type coupling that allows for axial and radial misalignment. They can also be coupled with light instrument timing-belts. Timing-belt drives also allow convenient gear-up or gear-down speed ratio changes that can be useful for obtaining non-standard PPR rates.
- Current sink outputs
- Quadrature output
- High pulse per revolution (PPR) rates
- High-resolution counting or precision speed measurement from slow shaft speeds
- Position measurement, bi-directional counting and in systems with backlash counting requirements
- Black non-corrosive finished 6063-T6 aluminium housing
- ABEC3 Double sealed ball bearings
- 0 to 100°C Operating temperature
Applications
Industrial
Technical Specifications
Optical
100PPR
-
Quadrature
ZBH Series
100
D Type Flatted End
9.5mm
28V
100°C
MS Connector
Incremental
0 Detents
Without Push Switch
Panel Mount
6000rpm
2Channels
19.05mm
4.75V
0°C
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
