Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoROF-78K6.5-0.5SMD-RCopy
Newark Part No.15AN4091
Product RangeROF-78K-0.5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.240 |
| 1000+ | $3.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$1,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoROF-78K6.5-0.5SMD-RCopy
Newark Part No.15AN4091
Product RangeROF-78K-0.5 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max3.25W
Output Voltage Nom6.5V
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min8VDC
Input Voltage DC Max36VDC
Depth12.5mm
Width13.5mm
Height4.5mm
Product RangeROF-78K-0.5 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
6.5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
8VDC
Depth
12.5mm
Height
4.5mm
SVHC
To Be Advised
DC / DC Converter Type
Module
Output Power Max
3.25W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36VDC
Width
13.5mm
Product Range
ROF-78K-0.5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
