Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoROF-78K3.3-0.5SMD-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN4089
Product RangeROF-78K-0.5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 600+ | $3.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$2,358.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoROF-78K3.3-0.5SMD-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN4089
Product RangeROF-78K-0.5 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5VDC
Input Voltage DC Max36VDC
Depth12.5mm
Width13.5mm
Height4.5mm
Product RangeROF-78K-0.5 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5VDC
Depth
12.5mm
Height
4.5mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Module
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36VDC
Width
13.5mm
Product Range
ROF-78K-0.5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
