Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRLS-567Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AC7270
Product RangeRLS-567 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.859 |
| 100+ | $0.845 |
| 150+ | $0.836 |
| 250+ | $0.827 |
| 500+ | $0.813 |
| 1250+ | $0.797 |
| 2500+ | $0.780 |
| 5000+ | $0.764 |
Price for:Each
Minimum: 50
Multiple: 50
$42.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-567Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AC7270
Product RangeRLS-567 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.18A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Product RangeRLS-567 Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 5.6µH line inductor for RECOM power supply
- Tested and proved in RECOM filter design
- Surface mount design
- Operating temperature range from -40°C to +125°C with derating
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
RLS-567 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.18A
Saturation Current (Isat)
1.9A
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
DC Resistance Max
0.18ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
