Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRLS-397-R
Newark Part No.97AC7269
Product RangeRLS-397 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.870 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-397-R
Newark Part No.97AC7269
Product RangeRLS-397 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)1.32A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Product RangeRLS-397 Series
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
DC Resistance Max
0.14ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
1.32A
Saturation Current (Isat)
2.1A
Product Range
RLS-397 Series
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate