Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRLS-226
Newark Part No.97AC7266
Product RangeRLS-226 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.040 |
| 100+ | $1.030 |
| 250+ | $0.990 |
| 500+ | $0.925 |
| 1000+ | $0.815 |
Price for:Each
Minimum: 50
Multiple: 50
$52.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-226
Newark Part No.97AC7266
Product RangeRLS-226 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)630mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Product RangeRLS-226 Series
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
630mA
Saturation Current (Isat)
1A
Product Range
RLS-226 Series
DC Resistance Max
0.7ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability