Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRLS-186-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AC7001
Product RangeRLS-186 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.170 |
| 2000+ | $1.140 |
| 3000+ | $1.130 |
| 5000+ | $1.110 |
| 10000+ | $1.090 |
| 25000+ | $1.070 |
| 50000+ | $1.040 |
| 100000+ | $1.020 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-186-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AC7001
Product RangeRLS-186 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.89A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.14A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeRLS-186 Series
Inductance Tolerance± 10%
DC Resistance Max100mohm
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 10%
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
1.89A
Saturation Current (Isat)
2.14A
Product Range
RLS-186 Series
DC Resistance Max
100mohm
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
