Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRKZ-052005DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79Y0195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $7.330 |
| 50+ | $6.690 |
| 100+ | $6.320 |
| 250+ | $6.160 |
Price for:Each
Minimum: 25
Multiple: 25
$183.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKZ-052005DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79Y0195
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 120V
Output Current - Output 150mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width19.6mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth7.05mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
2W
Output Voltage - Output 1
20V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
19.6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
SIP
No. of Outputs
2 Output
Output Current - Output 1
50mA
Output Current - Output 2
200mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
7.05mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
