
| Quantity | Price |
|---|---|
| 25+ | $8.860 |
| 50+ | $8.230 |
Product Information
Product Overview
The RI-2405S is an ECONOLINE DC/DC Unregulated Converter has been specifically designed for applications where board space is at a premium since this 2W converter has only a slightly larger foot print than the RO series 1W converter. With efficiencies up to 87%, the full output power is available over the operating temperature range -40 to 85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kVDC as standard makes this converter suitable for many industrial applications.
- No external components required
- No heat-sink required
- 78 to 83% Efficiency
- 1200µF Maximum capacitance load
- 200mVp-p Maximum output ripple and noise
Applications
Signal Processing, Industrial
Technical Specifications
ITE
1:1
1 Output
400mA
-
1kV
Fixed
10.2mm
11.5mm
26.4V
No SVHC (25-Jun-2025)
SIP
2W
5V
-
Unregulated
24V
7.55mm
Through Hole
21.6V
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
