Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC8E-4805S/CTRL/X1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AJ4844
Product RangeREC8E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 8+ | $36.260 |
| 16+ | $33.550 |
| 40+ | $31.950 |
| 80+ | $30.140 |
Price for:Each
Minimum: 8
Multiple: 8
$290.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC8E-4805S/CTRL/X1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AJ4844
Product RangeREC8E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.5mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min20V
Input Voltage DC Max60V
Product RangeREC8E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
REC8E series high power density, wide input voltage range DC/DC converter with single output.
- 2:1 input voltage range
- Series is fully certified to UL/EN/IEC 62368-1 standards
- Suitable for higher power industrial applications where board space is at a premium
- Control ON/OFF is offered as standard
- Output is fully protected against short circuits and overcurrent
- With CTRL Pin and UVLO
Technical Specifications
Power Supply Applications
ITE
Output Power Max
8W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
20V
Product Range
REC8E Series
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 1
1.6A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Depth
25.4mm
Input Voltage DC Max
60V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
