Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC8-4812DRW/H2/A/MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63X8435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 15+ | $42.740 |
Price for:Each
Minimum: 15
Multiple: 15
$641.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC8-4812DRW/H2/A/MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63X8435
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1333mA
Output Voltage - Output 2-12V
Output Current - Output 2333mA
Output RegulationRegulated
Isolation Voltage3kV
Approvals & StandardsIEC 60601, UL
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width-
Height-
DC / DC Converter MountingThrough Hole
Depth-
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The REC8 series single/dual-output 8W regulated ECONOLINE DC/DC Converter with 2 or 3kV isolation options and is suitable for many applications. Remote ON/OFF control is standard and SMD pinning is offered with the /SMD option. The converter can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
- 2:1 and 4:1 Versions
- Continuous short-circuit protection (power limiting)
- Synchronous rectification on 3.3, 5V outputs
- Full SMD internal design
- Remote control pin
- Efficiency to 87%
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
333mA
Output Current - Output 2
333mA
Isolation Voltage
3kV
Input Voltage DC Nom
48V
Width
-
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Approvals & Standards
IEC 60601, UL
DC / DC Converter Output Type
Fixed
Height
-
Depth
-
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for REC8-4812DRW/H2/A/M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
