Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC7.5-2409DRW/H1/A/MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63X8095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 15+ | $29.720 |
| 30+ | $28.780 |
Price for:Each
Minimum: 15
Multiple: 15
$445.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC7.5-2409DRW/H1/A/MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63X8095
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max7.5W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 1417mA
Output Voltage - Output 2-9V
Output Current - Output 2417mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width-
Height-
DC / DC Converter MountingThrough Hole
Depth-
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
417mA
Output Current - Output 2
417mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
-
Depth
-
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
7.5W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
-
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
