Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC5-2405SRW/H4/ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63X5487
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 15+ | $28.380 |
| 30+ | $27.800 |
Price for:Each
Minimum: 15
Multiple: 15
$425.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC5-2405SRW/H4/ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63X5487
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4kV
Approvals & StandardsCSA, IEC 60601, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The REC5-2405SRW/H4/A is an ECONOLINE 2:1 DC/DC Regulated Converter offers standard isolation of 4kVDC making it ideal for many sophisticated high end applications. Remote ON/OFF control is possible with the /CTRL option. The converter can delivers 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Feedback regulated output
- Continuous short-circuit protection
- 79 to 81 and 72% Efficiency
- 6800µF Maximum capacitance load
Applications
Medical, Industrial
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
24V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
CSA, IEC 60601, UL
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
