0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
63X9429

RoHS

Each
42+$6.630
84+$6.520
210+$6.440
420+$6.360
Medical
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
63X9590

RoHS

Each
25+$14.210
50+$13.930
125+$13.640
Medical
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
4.5V
5.5V
63X9602

RoHS

Each
25+$15.330
50+$15.000
125+$14.750
Medical
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
4.5V
5.5V
63X9675

RoHS

Each
25+$14.480
50+$14.200
125+$13.920
Medical
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
5.2kV
12V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
10.8V
13.2V
63X0079

RoHS

Each
25+$6.320
50+$6.190
125+$6.070
250+$5.940
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
6mm
10.2mm
Through Hole
19.6mm
4.5V
5.5V
64X3231

RoHS

Each
25+$15.470
50+$15.220
-
SIP
1:1
2W
1 Output
15V
132mA
-
-
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
64X4931

RoHS

Each
25+$14.400
50+$14.110
125+$13.820
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
6.4kV
12V
CSA, IEC 60601, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
63X9754

RoHS

Each
25+$16.030
50+$15.770
Medical
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
5.2kV
24V
CSA, IEC 60601, UL
Fixed
-
-
Through Hole
-
21.6V
26.4V
63X9738

RoHS

Each
25+$14.620
50+$14.310
125+$14.220
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
24V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
21.6V
26.4V
63X5487

RoHS

Each
15+$28.380
30+$27.800
ITE & Medical
DIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
4kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
63X8136

RoHS

Each
15+$30.840
30+$30.310
ITE
DIP
-
7.5W
1 Output
12V
625mA
-
-
Regulated
3kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
10.5mm
Through Hole
32mm
18V
36V
63X9329

RoHS

Each
60+$7.780
120+$7.640
300+$7.460
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
8.3mm
6.8mm
Through Hole
8.3mm
4.5V
5.5V
63X9702

RoHS

Each
25+$14.620
50+$14.240
125+$13.990
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
15V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
13.5V
16.5V
64X3242

RoHS

Each
25+$10.140
50+$9.970
125+$9.800
-
SIP
1:1
2W
2 Output
15V
67mA
-9V
111mA
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
-
-
Through Hole
-
4.5V
5.5V
63X8124

RoHS

Each
15+$33.670
30+$33.140
ITE
DIP
2:1
7.5W
2 Output
12V
312mA
-12V
312mA
Regulated
3kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
10.5mm
Through Hole
32mm
18V
36V
63X8148

RoHS

Each
15+$33.680
30+$33.140
ITE
DIP
2:1
7.5W
2 Output
15V
250mA
-15V
250mA
Regulated
3kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
10.5mm
Through Hole
32mm
18V
36V
63X6035

RoHS

Each
15+$28.380
30+$27.760
ITE & Medical
DIP
2:1
5W
2 Output
15V
170mA
-15V
170mA
Regulated
4kV
24V
CSA, IEC 60601, UL
Fixed
-
-
Through Hole
-
18V
36V
63X9718

RoHS

Each
25+$14.520
50+$14.260
Medical
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
5.2kV
15V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
13.5V
16.5V
64X4967

RoHS

Each
25+$14.090
50+$13.860
125+$13.640
-
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
6.4kV
12V
CSA, IEC 60601, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
64X3194

RoHS

Each
25+$15.640
50+$15.350
125+$15.100
Medical
SIP
1:1
2W
1 Output
9V
222mA
-
-
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
63X9457

RoHS

Each
42+$6.690
84+$6.580
210+$6.510
420+$6.430
Medical
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
12V
CSA, IEC 60601, UL
Fixed
6mm
10mm
Through Hole
11.5mm
10.8V
13.2V
63X9592

RoHS

Each
25+$12.970
50+$12.710
125+$12.450
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
4.5V
5.5V
63X9593

RoHS

Date/Lot Code

Each
25+$14.540
50+$14.310
125+$14.070
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
4.5V
5.5V
63X9596

RoHS

Each
25+$14.100
50+$13.820
125+$13.540
Medical
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
-
-
Through Hole
-
4.5V
5.5V
62X9806

RoHS

Each
25+$7.030
50+$6.860
125+$6.680
250+$6.510
Medical
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
CSA, IEC 60601, UL
Fixed
6mm
10.2mm
Through Hole
19.6mm
21.6V
26.4V
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER