12.25W DC / DC LED Power Supplies:
5 Products FoundFind a huge range of 12.25W DC / DC LED Power Supplies at Newark Electronics. We stock a wide range of DC / DC LED Power Supplies, such as 60W, 43W, 44.8W & 45.15W DC / DC LED Power Supplies from the worlds top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ $13.620 10+ $13.420 25+ $12.920 50+ $12.060 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | - | - | Adjustable | 4.5V | UL | 36V | ||||||
Each | 10+ $13.880 50+ $12.570 100+ $11.950 250+ $11.570 | ITE & Railway | RCD-24-PL Series | 12.25W | 35V | 350mA | Analog, PWM | Surface Mount Device | Adjustable | 4.5V | - | 36V | ||||||
Each | 25+ $14.700 50+ $13.780 100+ $13.030 250+ $12.280 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analog | Through Hole | Adjustable | 4.5V | CSA, UL | 36V | ||||||
Each | 5+ $16.330 10+ $16.260 25+ $15.150 50+ $14.650 100+ $14.170 More Pricing... | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analog | - | Adjustable | 4.5V | - | 36V | ||||||
Each | 5+ $18.760 10+ $17.770 50+ $16.090 100+ $15.300 250+ $14.810 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analog, PWM | - | Adjustable | 4.5V | - | 36V | ||||||