Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC05-12SKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AC3847
Product RangeRAC05-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 18+ | $11.930 |
| 36+ | $11.810 |
| 90+ | $11.680 |
Price for:Each
Minimum: 18
Multiple: 18
$214.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC05-12SKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AC3847
Product RangeRAC05-K Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 112V
Output Current - Output 1416mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width25.4mm
Height16.5mm
Depth25.4mm
Product RangeRAC05-K Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RAC05-12SK from Recom Power is a RAC05-K series 5W 1" x 1" single output high power density AC to DC converter. The RAC05-K series comprises ultra-compact AC/DC power supply modules in lightweight fully encapsulated plastic casing for PCB mount. Beside the safety approvals for industrial and IT solutions, they are also certified to UL60950-1 and UL62368-1.
- Input voltage range from 85VAC to 264VAC
- Output voltage of 12VDC
- Output current is 416mA
- Typical efficiency is 81%
- Maximum capacitive load is 1500μF
- No load power consumption is 75mW
- Input frequency range from 47Hz to 63Hz, internal EMC class B filter
- UL/IEC/EN60950-1 certified
- Operating temperature range from -25°C to +70°C, electrical protection
- Dimension is 25.4mm x 25.4mm x 16.5mm
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
416mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
16.5mm
Product Range
RAC05-K Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
25.4mm
Depth
25.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
