Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR24P22005DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79Y0391
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.720 |
| 50+ | $8.550 |
| 125+ | $8.440 |
Price for:Each
Minimum: 25
Multiple: 25
$218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR24P22005DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79Y0391
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 120V
Output Current - Output 150mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
Output RegulationUnregulated
Isolation Voltage6.4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width19.5mm
Height12.5mm
DC / DC Converter MountingThrough Hole
Depth9.8mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R24P22005D from Recom Power is a 2W DC to DC converter in 7 pin SIP package. This DC to DC converter is especially designed for SiC MOSFET drivers and it comes with two asymmetric outputs. A special feature of this converter is output power sharing, it can be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. It offers high 5.2KVDC/1minute isolation and operates in temperature which meets harsh environmental requirements.
- 24VDC input voltage
- Output voltage is 20VDC/-5VDC
- Output current is 50mA/-200mA and ±80mA
- Typical efficiency of 84% and 85%
- Maximum capacitive load of 47µF/680µF
- Operating temperature range from -40°C to +95°C
- Maximum isolation capacitance is 10pF
- Minimum isolation resistance is 15Gohm
- UL60950-1, 1st ed, 2007 UL & CSA C22.2 no. 60950-1-03, 2nd ed, 2006 safety certified (E358085-A8)
- IEC/EN60950-1, 2nd Edition, 2013 IEC/EN safety certified (LVD1602031- file number)
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
50mA
Output Current - Output 2
200mA
Isolation Voltage
6.4kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Depth
9.8mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
20V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
19.5mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
